• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel F013CS12JM Chop, mitre and table saw 85 mm

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

628 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dremel portable saw station 12V with saw table case and laser CS12V-S1C

  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

Product type

Chop, mitre and table saw

Saw blade diameter

85 mm

Dim

(L x W) 43.5 cm x 39.5 cm

Length

43.5 cm

Width

39.5 cm

Weight

5

Content

1 pc(s)

Battery capacity

2 Ah

Battery voltage

12 V

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394807 Dremel F013CS12JM Chop, mitre and table saw 85 mm

Description

Brushless 12 V compact saw with integrated laser guide. Compact case for multi-function saw station with integrated guide rail for perfect straight, miter and oblique cuts. Includes a series of attachments and guides for optimum cutting. Multi-material saw blade made of carbide for a variety of materials.
Maximum cutting depth of the circular saw without guide rail (90 / 45 degree angle): 26 mm / 16 mm Maximum cutting depth with guide rail (90 / 45 degree angle): 22 mm / 14 mm Maximum cutting length with guide rail (90 / 45 degree angle): 254 mm / 139 mm.

This text is machine translated.

Scope of delivery

  • Compact circular saw (CS12V)
  • Saw bench case
  • 1x battery 12V 2.0Ah (B12V20-01) and quick charger (GAL12V-20)
  • 1x multi-material saw blade, 85 mm
  • 1x parallel stop
  • 1x dust extraction adapter
  • 2x screw clamps
  • 1x height adjuster, 1x workpiece support, 1x Allen key
  • Quick-start guide.

Hints

Compatible with standard 85 mm circular saw blades

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 494.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)