• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KSU 401 Chopsaw support frame

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lopping saws underframe KSU 401

  • With trolley-Function

Technical specifications

  • Total length: 168 - 400 cm
  • Height workpiece supports: 92 - 99 cm
  • Max. Weight load in the middle part: 250 kg
Product type

Chopsaw support frame

Dim

(L x W x H) 1800 cm x 300 mm x 350 mm

Length

1800 cm

Width

300 mm

Height

350 mm

Weight

25 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1493831 Metabo KSU 401 Chopsaw support frame

User & Safety Instructions

User & Safety Instructions 1493831 Metabo KSU 401 Chopsaw support frame

Warranty Terms

Warranty Terms 1493831 Metabo KSU 401 Chopsaw support frame

Description

Lopping saws base frame with casters for mobile use even with mounted saw. Quickly ready to use through lockable folding legs and justiermoglichkeit for safe stand. Retractable workpiece supports with rolls and fold-down impact for exact series cuts. Machine carrier (mounting without tools) also suitable for all conventional chopsaws of well-known manufacturers.

Scope of delivery

  • 1 pair of ear pads.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)