• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LH1040F Chop and mitre saw 260 mm 30 mm 1650 W

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Table chop and miter saw

  • 1650 W
  • Cutting depth (max.) (45°/ 90° ): 95 mm/95 mm

Technical specifications

  • Cutting width snipping mode 45°/45°: 49 mm
  • Cutting width snipping mode 45°/90°: 53 mm
  • Cutting width snipping mode 90°/45°: 93 mm
  • Cutting width snipping mode 90°/90°: 93 mm
  • Cutting height table mode 90°: 40 mm
Product type

Chop and mitre saw

Saw blade diameter

260 mm

Bore Ø

30 mm

1650 W

Operating voltage

230 V

Cutting depth (max.) (45°)

95 mm

Cutting depth (max.) (90°)

95 mm

Dim

(L x W x H) 600 x 525 x 390 mm

Length

600 mm

Width

525 mm

Height

390 mm

Weight

14.3 kg

Content

1 pc(s)

Idle speed

4800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317140 Makita LH1040F Chop and mitre saw 260 mm 30 mm 1650 W

Description

A compact chop, miter and table saw with a powerful 1,650 W motor and high cutting power of 69 x 130 / 93 x 95 mm. Max saw blade diameter 260 mm. Simple change between table circular saw and miter saw. Its versatility makes this device an ideal choice for construction sites.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 563.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)