• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-SM 216 Chop and mitre saw

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell pull-chop miter saw TC-SM 216

  • Cutting depth (max.) (45°/ 90° ): /
  • 'Saw blade diameter: 216 mm, 48 teeth.'
  • 'Dust Funnel' in black text, with a symbol of a funnel with falling dust above it.
  • Warning sign: 'Laser beam' with stylised graphic of a beam and star. Text: 'LASER'.
  • A black double-headed arrow points left and right on a wood-grain background. Underneath it reads 'max. 305 mm'.
  • Pictogram shows a stylised wood grain pattern with a double arrow pointing up and down, with 'max. 65 mm' written underneath.

Technical specifications

  • Swivel range (saw head) -45 degrees - +0 degrees
  • Swivel range (saw table) -47 degrees - +47 degrees
  • Cutting width 90 x90 305x65 mm
  • Cutting width 90x45 215x65 mm
  • cutting width 45x90 305 x 35
  • Cutting width 45 x 45 215 x 35 mm
  • Diameter of suction connection 36mm
  • Max cutting width at 90 degrees 305
  • Max. Cutting width at 45 degrees 215mm
Product type

Chop and mitre saw

Dim

(L x W x H) 785 x 465 x 375 mm

Length

785 mm

Width

465 mm

Height

375 mm

Weight

20 g

Content

1 pc(s)

Idle speed

5200 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2180106 Einhell TC-SM 216 Chop and mitre saw

User & Safety Instructions

User & Safety Instructions 2180106 Einhell TC-SM 216 Chop and mitre saw

User & Safety Instructions 2180106 Einhell TC-SM 216 Chop and mitre saw

Warranty Terms

Warranty Terms 2180106 Einhell TC-SM 216 Chop and mitre saw

Description

With the Einhell TC-SM 216 Zug miter saw, the ambitious DIY enthusiast is best equipped for sawing and chop tasks that occur in the home, workshop and garage. With powerful 1,600 watts (S6|25%), the saw blade (Ø216 outside x ø30 inside) works through the material. The stable saw has a smooth pull function for wide workpieces. The precise angle setting on the turntable facilitates successful oblique cuts. For the most common angles in Do-IT-Yourself-work, the rotary table already has snap-in positions to set the angles quickly and safely, was also made easier by the clever quick adjustment. The user can find easy-to-read scales for angles and widths. The saw head can also be tilted to the left for miter cuts. The cutting width is up to 305 millimeters at a 90° position and up to 210 millimeters at 45°. The highly visible integrated cutting line laser makes the work much easier. Supports are provided for longer workpieces on the left and right, so that the workpieces can be fixed, there is a practical clamping device. The high-quality carbide saw blade provides a perfect pattern. The spindle lock and the easily accessible saw blade screw make it easier to change the saw blade. A dust trap funnel is located behind the saw blade for improved saw dust removal. The existing suction connection has a diameter of 36 millimeters, alternatively the enclosed dust bag can be used.

This text is machine translated.

Features

  • Double-mounted pull-function for processing large work piecesAngle adjustment on the rotary table comfortably by quick adjustmentRotary table with latching positions at the most commonly used angles45° inclined saw head to the left, for miter cutsA clearly visible laser simplifies the application of the work pieceIn each case left and right with support for longer work-pieces

Scope of delivery

  • 1x TC-SM 216 pull-chop miter saw1x carbide saw blade (Ø 216 mm)1x dust bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)