• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-SV 18 Li 2351267

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Hose and nozzle set TE-SV 18 Li 3tlg.

  • Extra-long hose
  • 'Spiral rubber snake, 200 cm x 36 mm.'
  • '36 mm' shows a spiral-shaped, flexible hose with a 36 mm diameter, aligned alongside a linear component in cross-section.

Technical specifications

Product type

Vacuum cleaner hose accessories

Compatible with (details)

Battery stick vacuum cleaner TE-SV 18 Li

Type

Hose connector compatible with 36 mm nozzles of Einhell wet dry suction cups

Content

1 pc(s)

Width

150 mm

Height

100 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618473 Einhell TE-SV 18 Li 2351267

Warranty Terms

Warranty Terms 2618473 Einhell TE-SV 18 Li 2351267

Description

The vacuum cleaner accessory set is a practical extension, through which the powerful rechargeable stick vacuum cleaner can be used even more flexibly. The accessory set can be used especially with the battery stick vacuum cleaner TE-SV 18 Li. The 3-part set consists of a flexible hose with 36mm connection, an upholstery nozzle and a universal nozzle. With the 36 mm connection on the suction hose most accessories, which are already available for Einhell wet-dry vacuum cleaner, can be used. The upholstery nozzle is suitable for efficient cleaning of sofas, car seats and other upholstered furniture. The hose in combination with the universal nozzle can be used to clean narrow areas as well as wide surfaces and hard, as well as soft surfaces and cushions. For example, the universal nozzle can be used in the car not only to clean the seats, but also to conveniently remove dust from the dashboard.

This text is machine translated.

Features

  • 36 mm connection for use of Einhell wet/dry vacuum cleaner accessoriesUniversal nozzle for flexible use around house and carUpholstery nozzle for cleaning upholstered furniture, car seats, etc.

Scope of delivery

  • Flexible hose including 36 mm connection
  • Pad nozzle
  • Universal nozzle

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)