• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu AIRMATIC 144 902 Respirator breathing aid EN 148-1 DIN 148-1

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Breathing help AIRMATIC

  • 1 pc(s)

Our service for you

Technical specifications

Product type

Respirator breathing aid

Weight

45 g

DIN standard

DIN 148-1

EN standard

EN 148-1

Content

1 pc(s)

Material

Polyamide

Steel

Features

Face mask

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1219148 Ekastu AIRMATIC 144 902 Respirator breathing aid EN 148-1 DIN 148-1

Description

Battery-operated component for a respiratory protective device that the breathing device support as far as possible supports and relieves without that the scope of protection is reduced. This ensures comfortable and energy-saving support of breathing together with the matching Full face masks or Half-masks and breathing filter and fights effectively the build-up of heat in the mask.

This text is machine translated.

Features

  • No annoying, annoying and dangerous cable clutter, because battery compartment directly installed in the housing
  • To be used with matching Full face masks, half masks and breathing filters with round thread connection (DIN EN 148-1)
  • Ready to use with supplied battery pack
  • From particularly high-quality and impact-resistant materials (PVC-free)
  • The featherweight provides for a first-class comfort at the same time value of security
  • Combat effectively the build-up of heat in the mask.

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)