• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu BASIC 277 382 Safety goggles Black, White EN 166-1 DIN 166-1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EKASTU Sekur Basic 277 PVC Safety Goggles

  • High mechanical strength
  • Adjustable head strapping
  • Good Field of vision
  • Pleasant wearing comfort
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Safety goggles

Factory colour

Black

White

Window tinting

None

Weight

74 g

DIN standard

DIN 166-1

EN standard

EN 166-1

Material

Polycarbonate (PC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1219150 Ekastu BASIC 277 382 Safety goggles Black, White EN 166-1 DIN 166-1

Description

Features

  • DIN EN 166 1 4 9 - BT
  • Economic Vollsichtmodellbrille made of PVC against coarse dust> 5µm
  • High mechanical strength
  • Adjustable head strapping
  • Good Field of vision
  • Pleasant wearing comfort
  • 99.99 % UV protection thanks to innovative UV 380 technology

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)