• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex astrospec 9164275 Safety glasses UV protection Blue, Grey EN 166, EN 170 DIN 166, DIN 170

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex astrospec 2.0 colorless sv ext.

  • Scratch-resistant inside and outside
  • Full field of view down
  • Adjustable length of the bracket

Our service for you

Technical specifications

  • Disc material: PC plastic UV filter
  • Coating: uvex supravision extreme
Product type

Safety glasses

Factory colour

Blue

Grey

Window tinting

None

Weight

42 g

DIN standard

DIN 166

DIN 170

EN standard

EN 166

EN 170

Material

Polycarbonate (PC)

Features

UV protection

Standards

DIN EN 166

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383871 uvex astrospec 9164275 Safety glasses UV protection Blue, Grey EN 166, EN 170 DIN 166, DIN 170

Datasheet 2383871 uvex astrospec 9164275 Safety glasses UV protection Blue, Grey EN 166, EN 170 DIN 166, DIN 170

User & Safety Instructions

User & Safety Instructions 2383871 uvex astrospec 9164275 Safety glasses UV protection Blue, Grey EN 166, EN 170 DIN 166, DIN 170

Description

Every person is different. It is the differences that make us unique. A good product must be designed for a wide range of people – especially when it comes to safety. Only safety glasses that fit well will be worn.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)