• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos cx2 9198885 Safety glasses UV protection Blue, Grey EN 166, EN 172 DIN 166, DIN 172

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-glasses uvex pheos CX2 silver mirror 12%

  • Extreme lightness
  • Fog-proof inside and scratch-proof outside
  • Full field of view down
  • Adjustable disc inclination

Technical specifications

  • Disc material: PC plastic UV filter
  • Coating: Anti-fog
Product type

Safety glasses

Factory colour

Blue

Grey

Window tinting

Grey

Weight

27 g

DIN standard

DIN 166

DIN 172

EN standard

EN 166

EN 172

Material

Polycarbonate (PC)

Features

UV protection

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383893 uvex pheos cx2 9198885 Safety glasses UV protection Blue, Grey EN 166, EN 172 DIN 166, DIN 172

Description

Superior in all disciplines. The innovative uvex 2 safety shoe series in the S3 and S1 P protection classes does not shy away from any challenge: Optimum cushioning, ergonomic fit, low weight and best climate properties ensure maximum performance in everyday work and redefine the limits for safety shoes.

This text is machine translated.

What kind of Safety Glasses are you looking for?