• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-3 9190180 Safety glasses UV protection Blue, Grey EN 166, EN 170 DIN 166, DIN 170

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex i-3 colorless sv exp.

  • Extreme lightness
  • Fog-proof inside and scratch-proof outside
  • Full field of view down
  • Adjustable disc inclination

Technical specifications

  • Disc material: PC plastic UV filter
  • Coating: uvex supravision excellence
Product type

Safety glasses

Factory colour

Blue

Grey

Window tinting

None

DIN standard

DIN 166

DIN 170

EN standard

EN 166

EN 170

Features

UV protection

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383879 uvex i-3 9190180 Safety glasses UV protection Blue, Grey EN 166, EN 170 DIN 166, DIN 170

Description

uvex i-works combines the best features of uvex goggles. The light and sporty design and the panoramic window ensure high comfort even when wearing for a long time. With its excellent, durable coating technology uvex supervision excellence, uvex i-works offers permanent freedom of seizure even after repeated cleaning. Pleasantly soft Duo component brackets ensure a comfortable and non-slip fit.

This text is machine translated.

What kind of Safety Glasses are you looking for?