• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-3 9190839 Safety glasses UV protection Blue, Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex i-3 colorless AR (super-anti-glare) sv exp.

  • Extreme lightness
  • Fog-proof inside and scratch-proof outside
  • Full field of view down
  • Adjustable disc inclination

Technical specifications

  • Disc material: PC plastic UV filter
  • Coating: uvex supravision excellence
Product type

Safety glasses

Factory colour

Blue

Black

Window tinting

None

Weight

60 g

DIN standard

DIN 166

DIN 170

EN standard

EN 166

EN 170

Material

Polycarbonate (PC)

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383884 uvex i-3 9190839 Safety glasses UV protection Blue, Black

User & Safety Instructions

User & Safety Instructions 2383884 uvex i-3 9190839 Safety glasses UV protection Blue, Black

Description

With every application optimally protected - and perfectly equipped: The safety glasses uvex x x-fit pro can be individually adapted to your requirements.

This text is machine translated.

What kind of Safety Glasses are you looking for?