• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex astrospec 9164387 Safety glasses UV protection Grey, Black EN 166, EN 172 DIN 166, DIN 172

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex astrospec 2.0 gray 14%

  • Scratch-resistant inside and outside
  • Full field of view down
  • Adjustable length of the bracket

Technical specifications

  • Disc material: PC plastic sun protection
  • Coating: uvex supravision plus
Product type

Safety glasses

Factory colour

Grey

Black

Window tinting

Grey

Weight

43 g

DIN standard

DIN 166

DIN 172

EN standard

EN 166

EN 172

Material

Polycarbonate (PC)

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383873 uvex astrospec 9164387 Safety glasses UV protection Grey, Black EN 166, EN 172 DIN 166, DIN 172

User & Safety Instructions

User & Safety Instructions 2383873 uvex astrospec 9164387 Safety glasses UV protection Grey, Black EN 166, EN 172 DIN 166, DIN 172

Description

Every person is different. It is the differences that make us unique. A good product must be designed for a wide range of people, especially when it comes to safety. Only safety glasses that fit well will be worn.

This text is machine translated.

What kind of Safety Glasses are you looking for?