• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-3 9190280 Safety glasses UV protection Grey, Black EN 166, EN 170 DIN 166, DIN 170

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex i-3 colorless sv exp.

  • Extreme lightness
  • Fog-proof inside and scratch-proof outside
  • Full field of view down
  • Adjustable disc inclination

Our service for you

Technical specifications

  • Disc material: PC plastic UV filter
  • Coating: uvex supravision excellence
Product type

Safety glasses

Factory colour

Grey

Black

Window tinting

None

Weight

30 g

DIN standard

DIN 166

DIN 170

EN standard

EN 166

EN 170

Material

Polycarbonate (PC)

Features

UV protection

Standards

DIN EN 166

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2383882 uvex i-3 9190280 Safety glasses UV protection Grey, Black EN 166, EN 170 DIN 166, DIN 170

Datasheet 2383882 uvex i-3 9190280 Safety glasses UV protection Grey, Black EN 166, EN 170 DIN 166, DIN 170

User & Safety Instructions

User & Safety Instructions 2383882 uvex i-3 9190280 Safety glasses UV protection Grey, Black EN 166, EN 170 DIN 166, DIN 170

Description

Optimal eye protection in every situation: The soft component directly connected to the disc reliably protects against dust and water. The innovative uvex x-tended Eyeshield fits perfectly to the face of the wearer – for pleasant wearing comfort and 100% protection.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)