• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu BLITZ 10 466410 Respirator ABEK

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLASH 10 escape filter

Our service for you

Technical specifications

  • Inhalation resistance: At 95 l/min, constant flow max. 8.0 mbar (DIN 58647-7-ABEK 10)
  • Exhalation resistance: At 95 l/min, constant flow max. 5.0 mbar (DIN 58647-7-ABEK 10)
Product type

Respirator

ABEK

Weight

220 g

Content

1 pc(s)

Material

Plastic

Features

Face mask

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992610 Ekastu BLITZ 10 466410 Respirator ABEK

User & Safety Instructions

User & Safety Instructions 2992610 Ekastu BLITZ 10 466410 Respirator ABEK

Information

Information 2992610 Ekastu BLITZ 10 466410 Respirator ABEK

Description

The maintenance-free mini escape filter unit provides your safety in case of sudden and unexpected outbreaks of dangerous gases and vapors. The FLASH 10 is characterized by fast, very easy application. Therefore, the equipment carrier can leave the danger area quickly and safely.

This text is machine translated.

Features

  • Tested and approved according to DIN 58647-7-ABEK 10
  • The service time is at least 10 minutes
  • Due to the uniqueness of the mouthpiece (mouthpiece and nose clip) the device is ideal for all imaginable users, even for spectacle and beard wearers
  • Very small plastic casing (10x9x6 cm) with a total weight of only approx. 220 g
  • The practical and hygienic plastic housing, with integrated belt clip, enables the transfer to different persons like business relatives and factory visitors
  • With schematically indicated flow pictograms
  • The innovative filter technology allows for a long service life of the filter

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)