• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu BLITZ 5 466408 Respirator ABEK

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLASH 5 escape filter

Our service for you

Technical specifications

  • Inhalation resistance: At 95 l/min, constant flow max. 8.0 mbar (DIN 58647-7-ABEK 5)
  • Exhalation resistance: At 95 l/min, constant flow max. 8.0 mbar (DIN 58647-7-ABEK 5)
Product type

Respirator

ABEK

Weight

170 g

Content

1 pc(s)

Material

Plastic

Features

Face mask

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992609 Ekastu BLITZ 5 466408 Respirator ABEK

User & Safety Instructions

User & Safety Instructions 2992609 Ekastu BLITZ 5 466408 Respirator ABEK

Information

Information 2992609 Ekastu BLITZ 5 466408 Respirator ABEK

Description

The maintenance-free, smallest escape filter unit provides your safety in the event of a sudden outbreak of dangerous gases and vapors. The FLASH 5 is characterized by fast, very easy application. Therefore, the device carrier can leave the danger area quickly and safely. The escape filter device is provided with a mouthpiece and a nose clip, which achieves ultimate leak tightness in contaminated environments. Thanks to the mouthpiece fitting, the device is ideal for all imaginable users, including beard and spectacles carriers.

This text is machine translated.

Features

  • Approved according to DIN 58647-7-ABEK 5
  • The service time is at least 5 minutes
  • The mouthpiece fitting (mouthpiece and nose clip, just like snorkeling or diving) allows the escape filter to be used by all kinds of users, even with beard and spectacles
  • Miniature plastic case only (8x6 cm) with a complete fly weight of only approx. 170 g.
  • The hygienic plastic housing with integrated belt clip allows the transfer to different persons, e.g. colleagues and plant visitors
  • With schematically indicated run pictogram
  • The innovative filter technology provides for a long service life of the filter

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)