• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu C 701 olive/black 466701 Respirator Size: Uni EN 136, EN 148-1 DIN 136, DIN 148-1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Full mask C 701 (Class 3) olive/black

Our service for you

Technical specifications

Product type

Respirator

Size

Uni

Weight

620 g

DIN standard

DIN 136

DIN 148-1

EN standard

EN 136

EN 148-1

Factory colour

Olive

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589676 Ekastu C 701 olive/black 466701 Respirator Size: Uni EN 136, EN 148-1 DIN 136, DIN 148-1

User & Safety Instructions

User & Safety Instructions 2589676 Ekastu C 701 olive/black 466701 Respirator Size: Uni EN 136, EN 148-1 DIN 136, DIN 148-1

Description

In conjunction with a breathing filter (standard thread DIN EN 148-1) as a filter device, in conjunction with a fan filter device as a filter device, in conjunction with a compressed air hose device as an insulation device and in conjunction with a fresh air suction hose device as an insulation device. The scope of protection is determined by the product information, technical standards and the applicable application rules. The mask body covers the whole face.

This text is machine translated.

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)