Anatomically shaped comfort-mask body made of high-quality especially skin-friendly silicon, fits every face comfortably and without problems
Exhaling air guide fitting the glasses
Innovative 4-point strapping provides for an optimum weight distribution and fast application of the half mask
Excellent sealing seat through low weight
Can be used with screw filters up to 300 g, pressurised hose devices as well as fan breathing systems.
Our service for you
Technical specifications
Product type
Half mask respirator
DIN standard
DIN 148-1
EN standard
EN 148-1
Content
1 pc(s)
Material
Silicone
Features
Face mask
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3686370 Ekastu Polimask ALFA/Silikone 466627 Half mask respirator EN 148-1 DIN 148-1
Description
Half masks cover mouth, nose and chin. The sealing line runs over the bony nose bridge, the cheeks and below the chin. They are used in conjunction with breathing filters. The half-mask of the series POLIMASK ALFA combines the wearing comfort with an excellent sealing seat by means of newly designed mask bodies made of EPDM (Ethylene Propylene Dien mixture) and/or silicone as well as a comfortable strapping.
Your advantage: All half masks have a filter thread - connection and no impractical as well as user friendly bayonet-connection!
This text is machine translated.
Description
Half masks cover mouth, nose and chin. The sealing line runs over the bony nose bridge, the cheeks and below the chin. They are used in conjunction with breathing filters. The half-mask of the series POLIMASK ALFA combines the wearing comfort with an excellent sealing seat by means of newly designed mask bodies made of EPDM (Ethylene Propylene Dien mixture) and/or silicone as well as a comfortable strapping.
Your advantage: All half masks have a filter thread - connection and no impractical as well as user friendly bayonet-connection!
This text is machine translated.
What kind of Half-Mask Respirators are you looking for?