• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu Polimask GAMMA 433220 Half mask respirator

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half-mask Poli-mask GAMMA

  • Filter connection special thread 95 mm
  • Anatomically shaped mask body made of skin-friendly, soft EPDM, fits every face comfortably and without problems
  • Exhaling air guide fitting the glasses
  • Innovative 4-point strapping provides for an optimum weight distribution and fast applying
  • Excellent sealing seat through low weight
  • Comfortable through short distance between filter and mask

Our service for you

Technical specifications

Product type

Half mask respirator

Factory colour

Black/orange

Content

1 pc(s)

Material

EPDM

Features

Face mask

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3686365 Ekastu Polimask GAMMA 433220 Half mask respirator

Description

Half masks cover mouth, nose and chin. The sealing line runs over the bony nose bridge, the cheeks and below the chin. They are used in conjunction with breathing filters. The half-mask of the series POLIMASK GAMMA combines the wearing comfort with an excellent sealing seat through newly designed mask bodies made of EPDM (Ethylene Propylene Diene Mowing) or silicone as well as a comfortable strapping.

Your advantage: All half masks have a filter thread - connection and no impractical as well as user friendly bayonet-connection!

This text is machine translated.

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)