User & Safety Instructions 3686384 Ekastu SEKUR esCAPe 466429 Respirator breathing aid
Description
Fire escape hood SEKUR escape
The small life saver provides for your safety in almost all situations. The SEKUR Escape filter unit is a flight hood unit with filter that protects the respiratory organs, eyes and the entire head.
Tested and approved in accordance with DIN EN 403:2004 Provides protection against dangerous substances such as combustion gases, vapors, smoke and smoke for at least 15 minutes In space-saving (16.5 x 10.5 x 10.5) cm, sealed plastic casing discreetly packed with a total weight of only approx. 500 g. High level of protection for respiratory organs, eyes and head To be easy to apply with just a few simple steps, schematically indicated by printed run-up pictogram Consisting of a conspicuous yellow hood with unrestricted field of vision, easily adjustable neck collar, filter and a mouthpiece set Due to the uniqueness of the mouthpiece fitting, the device is ideal for all imaginable users, even for beard or spectacles carriers The yellow hood allows the user to remain visible, even in fog environment, and at the same time enables a better view All processed materials are naturally heat and flame resistant
This text is machine translated.
Description
Fire escape hood SEKUR escape
The small life saver provides for your safety in almost all situations. The SEKUR Escape filter unit is a flight hood unit with filter that protects the respiratory organs, eyes and the entire head.
Tested and approved in accordance with DIN EN 403:2004 Provides protection against dangerous substances such as combustion gases, vapors, smoke and smoke for at least 15 minutes In space-saving (16.5 x 10.5 x 10.5) cm, sealed plastic casing discreetly packed with a total weight of only approx. 500 g. High level of protection for respiratory organs, eyes and head To be easy to apply with just a few simple steps, schematically indicated by printed run-up pictogram Consisting of a conspicuous yellow hood with unrestricted field of vision, easily adjustable neck collar, filter and a mouthpiece set Due to the uniqueness of the mouthpiece fitting, the device is ideal for all imaginable users, even for beard or spectacles carriers The yellow hood allows the user to remain visible, even in fog environment, and at the same time enables a better view All processed materials are naturally heat and flame resistant
This text is machine translated.
What kind of Half-Mask Respirators are you looking for?