• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ELAN 83051 AV cable 2 x 0.75 mm² Black Sold per metre

Image similar
Product type
AV cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
Content
Sold per metre
Cross section
2 x 0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

AV cable

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Outside Ø

6.70 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

83051

Min. temperature range (fixed installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+80 °C

Type

83051

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1491826 ELAN 83051 AV cable 2 x 0.75 mm² Black Sold per metre

What kind of AV Cables (By the Metre) are you looking for?