• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP ADA1056-CD1-N Low power adapter - Black 1 pc(s)

Product type
Low power adapter
Nominal current - rounded value
10 A
Content
1 pc(s)
Nominal current
10 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug Ø4mm Plug-Ø2mm socket, black

  • Black
  • 10 A

Technical specifications

Product type

Low power adapter

Nominal current

10 A

Nominal current - rounded value

10 A

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

ADA1056-CD1-N

Nominal voltage

30 V AC

60 V DC

(Ø)

4 mm

RoHS-compliant

Yes

Type

ADA1056-CD1-N

Documents & Downloads

Datasheet

Datasheet 2752145 Electro PJP ADA1056-CD1-N Low power adapter - Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2752145 Electro PJP ADA1056-CD1-N Low power adapter - Black 1 pc(s)

Description

Applications : to convert a 2 mm banana plug in a non-shrouded 4 mm banana plug. General purpose electric and electronic testing, controlling and measuring.

This text is machine translated.

Features

  • Ø4mm to Ø2mm banana≤30 VAC ≤60 VDC10AContact parts Ni-coated brass

More interesting products

(*All information is plus legal VAT)