• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4.0 mm input socket on needle-shaped test tip, black KS Tools 150.1673

1/5
Packaging type
Piece
Product type
Adapter
Type A
Test probe
Type B
Banana jack socket 4mm
Pin Ø
4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Adapter

Type A

Test probe

Type B

Banana jack socket 4mm

Pin Ø

4 mm

Connector type

Adapter

Content

1 pc(s)

Manufacturer part #

150.1673

Dimensions

200.0 mm

Length

200 mm

(Ø)

4 mm

Type

1501673

Height

200 mm

Width

300 mm

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736751 4.0 mm input socket on needle-shaped test tip, black KS Tools 150.1673

Description

• insulated• universal use• Ideal for checking thin and narrow cables, e.g. Display devices• With 4.0 mm input socket• Can be used up to a maximum of 24V (10A)• Cable length 200.0 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)