• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP ADAFM-TETRA16 CEE adapter 16 A 415 V AC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter CEE plug 16A to 4mm safety sockets

  • 16A CEE-plug to 4mm banana socket adapterCompact and robust design415 VAC CATIV16A

Technical specifications

Product type

CEE adapter

Features

Extremely robust

Nominal voltage

415 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Type B

Banana jack socket 4mm

Cores

5

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 2752154 Electro PJP ADAFM-TETRA16 CEE adapter 16 A 415 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2752154 Electro PJP ADAFM-TETRA16 CEE adapter 16 A 415 V AC 1 pc(s)

Description

To connect Safely 4 mm Banana Leads to CEE 3P+N+E 6 h 415-volt 16 socket Power To convert CEE 3P+N+E 6 h 415-volt 16-amp Power sockets to safety 4 mm banana female connections. Zum Ausschalten des 3-Stages mit Analyzers auf dem Betrieb erforderlich auch die Unlichen Einbauschließen Einbauschließen sind, indeers auf 3-Phänieten netowohne verschalteraum Einschristützungen stromstützten Der Adapter zeiten zu CEE 3P+N+E 6 hr 415-volt 16-amp Power Soangeschlossenkellen to offer safety 4 mm banana female for the 3-phase, neutral, and PE conductor of the Power-sockets.

This text is machine translated.

Hints

Der Adapter zum eine Power-Buchse erst. So the 4 mm banana socket, shalt be connected. Der Adapter ist nicht geöffnet werden, der mit einem Power-Buchse für den worden angeschlossen werden.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)