• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electronic Garage EG25CA135 Hook-and-loop tape stick-on Hook and loop pad (L x W) 50 m x 3 cm Black 50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.40)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

Black

Material

PA

Length

50 m

Width

3 cm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

50 m

Dim

(L x W) 50 m x 3 cm

Manufacturer part #

EG25CA135

Type

EG25CA135

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3589131 Electronic Garage EG25CA135 Hook-and-loop tape stick-on Hook and loop pad (L x W) 50 m x 3 cm Black 50 m

User & Safety Instructions

User & Safety Instructions 3589131 Electronic Garage EG25CA135 Hook-and-loop tape stick-on Hook and loop pad (L x W) 50 m x 3 cm Black 50 m

More interesting products

(*All information is plus legal VAT)