• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electronic Garage EG25CA137 Hook-and-loop tape stick-on Hook and loop pad (L x W) 50 m x 2 cm White 50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.80)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

White

Material

PA

Length

50 m

Width

2 cm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

50 m

Dim

(L x W) 50 m x 2 cm

Manufacturer part #

EG25CA137

Type

EG25CA137

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3589133 Electronic Garage EG25CA137 Hook-and-loop tape stick-on Hook and loop pad (L x W) 50 m x 2 cm White 50 m

User & Safety Instructions

User & Safety Instructions 3589133 Electronic Garage EG25CA137 Hook-and-loop tape stick-on Hook and loop pad (L x W) 50 m x 2 cm White 50 m

More interesting products

(*All information is plus legal VAT)