Horizontal range 780 mmVertical range 750 mm (without height extension)Height extension 150 mmLength of lower arm 400 mmLength of upper arm: 400 mmTable clamp: Expandable to 60 mmCounterweight 260 gSupported microphone weight: 250-1000g (with accessories)
Product type
Accessories holder
External thread
1/4"
Factory colour
Black
Weight
260 g
Product type description
Tasche
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584109 Elgato Wave Mic Arm (High Rise) Accessories holder External thread: 1/4"
Description
RANGE FOR YOUR MICROPHONEA studio-quality swivel arm for your premium microphone. Comes high, shines in its role and overcomes any obstacle.FULLY ADJUSTABLEA 360 degree swivel arm for maximum flexibility. A ball joint head for precise positioning of the microphone. And a padded clamp for common desks. Simply attach your microphone and speech to it.PERFECTLY BALANCEDWith the custom-made counterweight, you can balance the center of gravity. So your micro stays exactly where it should – even when readjusting.USE YOUR MICROPHONEWave Mic Arm is compatible with 1/4", 3/8" and 5/8" micro brackets and can be used immediately with microphones weighing from 250 g to 1,000 gWELCOME TO WAVEElgato Wave is the gold standard for content creators. From wave microphones and accessories to Wave Link digital mixing software with Stream Deck integration, the wave ecosystem is built from the ground up for streamers, podcasters and all computer professionals who need world-class audio solutions.
This text is machine translated.
Scope of delivery
Wave Mic Arm, height extension, counterweight, adapter for 1/4" on 3/8" and 1/4" on 5/8", hexagonal key, quick start guide
Description
RANGE FOR YOUR MICROPHONEA studio-quality swivel arm for your premium microphone. Comes high, shines in its role and overcomes any obstacle.FULLY ADJUSTABLEA 360 degree swivel arm for maximum flexibility. A ball joint head for precise positioning of the microphone. And a padded clamp for common desks. Simply attach your microphone and speech to it.PERFECTLY BALANCEDWith the custom-made counterweight, you can balance the center of gravity. So your micro stays exactly where it should – even when readjusting.USE YOUR MICROPHONEWave Mic Arm is compatible with 1/4", 3/8" and 5/8" micro brackets and can be used immediately with microphones weighing from 250 g to 1,000 gWELCOME TO WAVEElgato Wave is the gold standard for content creators. From wave microphones and accessories to Wave Link digital mixing software with Stream Deck integration, the wave ecosystem is built from the ground up for streamers, podcasters and all computer professionals who need world-class audio solutions.
This text is machine translated.
Scope of delivery
Wave Mic Arm, height extension, counterweight, adapter for 1/4" on 3/8" and 1/4" on 5/8", hexagonal key, quick start guide
What kind of Microphone Accessories are you looking for?