• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Elinchrom Studio flash Power output (flash) 500 Ws

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of flash heads: 2
  • Charging time (min. / seconds): 0.05
  • Battery type: Lithium-ion
  • Flash head 1: 500 WS
  • Flash head 2: 500 WS
  • Elinchrom flash system: ELB
  • Colour, black
  • Capacity: 5000 mAh
  • Max. Number of flashes: 400
  • Max. Color temperature 5500 K
Product type

Studio flash

Power output (flash)

500 Ws

Type

battery-powered

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366122 Elinchrom Studio flash Power output (flash) 500 Ws

Description

Simple, fast and powerful - the powerful portable Elinchrom ELB 500 TTL dual To Go Set Elinchrom presents with the ELB 500 TTL a powerful mobile TTL flash. The ELB 500 TTL was developed for adventurous photographers who work in the studio as well as on-location. The versatile, powerful and portable studio flash has a performance of 500Ws and functions such as TTL and HSS, active charging and two independantly controllable outputs. Speed and easy operation with TTL of the ELB 500 TTL is ideal for photographers who work in a dynamic environment and need the fast support of a TTL system or simply want to use the advantages of TTL. The manual lock function allows the photographer to save a basic setting of the exposure via TTL and then switch to manual mode while maintaining this setting, so that the flash can be adapted to the exact requirements of the respective situation. 500Ws performance in an incredibly portable ELB 500 TTL device delivers enough power to take it with the sun, delivering up to 400 full-strength resolutions. The recharging time is only 2 seconds at maximum flash strength, which ensures that you do not miss any important moment. Versatile with HSS, asymmetric control and active charging with HSS, photographers can freeze fast action with incredible sharpness, play with depth of field and tame too bright backgrounds - with shutter speeds of up to 1/8000 seconds. With the ELB 500 TTL, not having to worry about things like lightning synchronization times and daylight creates a lot of creative freedom. With two completely independantly controllable flash heads the ELB 500 TTL offers maximum control in the creative setting of light. Active Charging provides the freedom to charge the battery while the studio is running, enabling a workflow without interruptions. Features: -Flash power: 500Ws/J -Power distribution: Fully asymmetric -Power spectrum: 7 exposure levels -Burn time: action: 1/20000s - Normal: 1/3400s -Re-charging time: 0.05 to 2 seconds Included: -ELB 500 TTL with Li-ion battery, charger and shoulder strap -2x ELB 500 flash head with 2.5 m lightning cable and protective cap -RQ honeycomb reflector 18 cm / 70° -Q-wide reflector 13.5 cm -ELB 500 Snappy (carrying device) -Synchroncable 5 m -ProTec Location Bag (carrying bag)

This text is machine translated.