• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ELSO MTN5161-0000 ELSO relay switch insert MTN5161-0000 Relay insert Joy 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ELSO relay switch insert MTN5161-0000

Switch type function

Relay insert

Product type

Switch product range

Switch type component

Insert

Type series

Joy

Switching capacity (light bulbs)

2200 W

Content

1 pc(s)

Mounting type

Flush mount

230 V

Flush mounted (plaster)

Basic element with central cover plate

Other

Relay

10 A

50-60 MHz

Other

Mounting with claw and screw

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3020638 ELSO MTN5161-0000 ELSO relay switch insert MTN5161-0000 Relay insert Joy 1 pc(s)

Description

For ohmic, inductive and capacitive loads such as incandescent lamps, energy-saving lamps, LV halogen lighting with conventional transformer, electronic transformers, fluorescent lamps. With screw terminals. With claw and screw fixing. Functions: Switching from one output. The module determines the way in which the function of the insert is used. External control via a PlusLink input. Nominal voltage 220/230 V AC, 50/60 Hz Nominal current: Max. 10 AX, cos? 0.6, outputs 1 x normally open contact, Max. Switching capacity per channel:?Bulbs: 2200 W, HV-Halogen lamps: 2000 W, NV-Halogen lamps with wrapped transformer: 500?VA, Electronic transformers: 1050?W. Capacitive load: 10 A, 140 µF, energy saving lamps: 100 VA, motor load: 1000?VA, neutral conductor: Required (3 conductor system), connection cross-section: Max. 2 x 2.5 mm², To be completed with: Wiser button module, 1 way JOY MTN5113-0300. Clock timer module standard JOY ELG17530x, timer module JOY ELG17531x, accessories: PlusLink distributor (3 phases) MTN5130-0001, PlusLink extension CCTT5130, mechanical switches. Transmitter: Extension Plus, 1-way JOY MTN5119-0300, central station insert MTN5190-0000 Note: All control functions are included in the module. A insert without module is not working.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.