• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Main panel insert System M, System Area, Aquadesign MEG5190-0000 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Main Panel Insert

  • Outputs: 4 x plus link

Technical specifications

  • Outputs: 4 x plus link
Type


Main Panel Insert

Switch type function

Main panel insert

Product type

Switch product range

Switch type component

Insert

Type series

System M

System Area

Aquadesign

Nominal voltage

230 V AC

Content

1 pc(s)

Mounting type

Flush mount

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 456048 Merten Insert Main panel insert System M, System Area, Aquadesign MEG5190-0000 1 pc(s)

Description

To control all devices with Plus Link input. The device has four plus link outputs. For the control function via plus link is a separate wire in the installation each plus link line to the receiving devices are required. With claw and screw fixing. With screw terminals. Global control via four plus link outputs. It is caused by the module the way to define how the function of the insert is used. Actuation of a mechanical button (panic button) to plus link output 1 leads to the call of a panic scene at all connected devices in the three plus link lines.

This text is machine translated.

Hints

All control functions are included in the module. A use without any place a module is functioning.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.52€ 116.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)