• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Control switch System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 436019 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker control switch system M

  • Switching programme Merten
  • This text is machine translated.
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type

Rocker control switch

Switch type function

Control switch

Product type

Toggle

Switch type component

Cover

Type series

System M

1-M

M-Smart

M-Plan

M-Creativ

Factory colour

Polar white glossy

Dim

(L x W x H) 450 cm x 300 mm x 300 mm

Content

1 pc(s)

Material

PVC

Height

300 mm

Length

450 cm

Width

300 mm

Weight

110 g

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611356 Merten Cover Control switch System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 436019 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.02€ 39.92*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)