• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Socket System Design Stainless steel MEG2301-6036 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


MERTEN socket protector Contact Stainless Steel System Design

Switch type function

Socket

Product type

PG socket

Type series

System Design

Factory colour

Stainless steel

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Material

Polycarbonate

Weight

0.08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1864318 Merten Socket System Design Stainless steel MEG2301-6036 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1864318 Merten Socket System Design Stainless steel MEG2301-6036 1 pc(s)

Description

Socket protector Contact Stainless Steel System Design

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.52€ 50.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)