• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Complete PG socket (+ lid) Blue PKS61B 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Halogen-free
Type


Schneider Electric Schuko socket back BLUE IP54 PKS 61B

Switch type function

PG socket (+ lid)

Product type

Wet room switch product range

Switch type component

Complete

Factory colour

Blue

Nominal voltage

250 V

Nominal current

16 A

IP54

Dim

(L x W x H) 45.2 x 65 x 85 mm

Content

1 pc(s)

Height

85 mm

Length

45.2 mm

Width

65 mm

Mounting type

Screw fastening

Outlets

1

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861783 Schneider Electric Complete PG socket (+ lid) Blue PKS61B 1 pc(s)

Description

Schuko socket back BLUE IP54 PKS 61B

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.52€ 48.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)