
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Combo-toggle switch 1pole M1
- Switching programme Merten
Technical specifications
- Type
Combo-toggle switch 1pole
- Switch type function
Toggle switch
Circuit breaker
- Product type
Toggle switch
- Switch type component
Insert
- Type series
System M
System Area
Aquadesign
- Factory colour
Multicolour
- Nominal voltage
230 V AC
- Nominal current
10 A
- Content
1 pc(s)
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 625525 Merten Toggle switch, Circuit breaker Insert Multicolour MEG3116-0000
Description
With plug terminal as connecting clamp as per VDE 0632.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.02€ 43.92*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































