• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Dimmer System M, System Area Multicolour MEG5136-0000 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rotary dimmer, capacitive load, 20-315 W

  • Switching programme Merten
  • Purple 'merten' lettering on a white background, displaying the brand name.

Technical specifications

Type


Rotary dimmer, capacitive load, 20-315 W

Switch type function

Dimmer

Product type

Rotary dimmer switch

Switch type component

Insert

Type series

System M

System Area

Factory colour

Multicolour

Nominal voltage

230 V

Dimmer power

20 - 315 W

Switching capacity

20 - 315 W

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1232110 Merten Insert Dimmer System M, System Area Multicolour MEG5136-0000 1 pc(s)

Description

For electronic transformers and bulbs (resistive load) (Phase section). With pressure switch change Hum-freely, short circuit proof, with overload protection, lamp-careful soft start.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.52€ 159.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)