• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Socket System M White MEG2301-0325 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

8162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Halogen-free
Type


MERTEN MEG 2301 0325 CEE 7/3 white socket

Switch type function

Socket

Product type

PG socket

Type series

System M

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Weight

0.08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1868112 Merten Socket System M White MEG2301-0325 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1868112 Merten Socket System M White MEG2301-0325 1 pc(s)

Description

Merten MEG 2301 0325. Buchsen-Typ: CEE 7/3, supported plug types: CEE 7/4. Product Color: white, material: thermoplastic. Current (maximum): 16 A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.02€ 40.92*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)