• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Socket System M Aluminium MEG2300-0460 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Halogen-free
Type


MERTEN MEG 2300-0460 earthing contact aluminum socket

Switch type function

Socket

Product type

PG socket

Type series

System M

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Material

Polycarbonate

Weight

0.08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1868155 Merten Socket System M Aluminium MEG2300-0460 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1868155 Merten Socket System M Aluminium MEG2300-0460 1 pc(s)

Description

Merten MEG 2300-0460. Buchsen-Typ: CEE 7/3, supported plug types: CEE 7/4. Product Color: Aluminum, material: thermoplastic polyurethane (TPU). Current (maximum): 15 A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.52€ 46.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)