• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ELSO MTN5165-0000 ELSO SHUTTER CONTROL INSERT MTN5165-0000 MTN5165-0000 Shutter switch ELSO 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ELSO SHUTTER CONTROL INSERT MTN5165-0000 MTN5165-0000

Switch type function

Shutter switch

Product type

Switch product range

Switch type component

Insert

Type series

ELSO

Switching capacity

1000 VA W

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3020627 ELSO MTN5165-0000 ELSO SHUTTER CONTROL INSERT MTN5165-0000 MTN5165-0000 Shutter switch ELSO 1 pc(s)

Description

For on-site control of a blind / shutter motor with limit switch xx The insert has two electrically locked relay contacts that reliably prevents the simultaneous control of both relay outputs. With claw and screw fixing. With screw terminals. Functions: -The module defines the way in which the function of the insert is used. Lamellae adjustment in case of blinds. External control via two PlusLink inputsxx nominal voltage:AC 220/230 V, 50/60 Hz. 2 NO contacts (locked against each other). Engine load:1 engine, max. 1000 VA. Neutral conductor: Required (3 conductor system). Connection cross-section: Max. 2x2.5 mm². Note: All control functions are included in the module. A insert without module is not working.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.