• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta EWK-2200.15 Kettle Black Capacity: 1.7 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Elta kettle 1.7L black

  • Elegant black design: Modern, timeless look that adds a stylish touch to any kitchen.
  • Strong 2,200 Watt & 1.7 Liter: Large capacity paired with high power for lightning fast boiling.
  • Comfortable 360° base: Wireless housing can be lifted and placed comfortably for left and right-handed people.
  • Reliable security: Automatic limit stop, overheating and dry-boil protection provide for safe operation.

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

Black

Material

Plastic

Weight

800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842270 Elta EWK-2200.15 Kettle Black Capacity: 1.7 l

Description

Set stylish accents in your kitchen! The Elta water boiler EWK-2200.15 combines a modern, matt-black design with considerable power. Thanks to a strong 2,200 watt, it brings the generous volume of 1.7 liters to cooking in a very short time – perfect for morning tea, soluble coffee or the quick preparation of meals. The wireless container can be easily removed and placed from any position thanks to the 360°-base. An elegant and reliable eye-catcher for daily use!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)