• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 23200302 A2Z12-UC TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 2 makers

Product type
TDR
Type
Multifunction
Functions
On-delay
Operating voltage
230 V AC
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TDR

Type

A2Z12-UC

Type

Multifunction

Connection

Screws

Functions

On-delay

Operating voltage

230 V AC

Contact type

2 makers

Contact material

Copper

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

1000 W

Time range (min.)

0.1 s

Time range (max.)

14400 s

Width

18 mm

Height

66 mm

Depth

58 mm

Dim

(W x H x D) 18 x 66 x 58 mm

Content

1 pc(s)

10 A

DIN rail

18 mm

Additive operating delay

66 mm

58 mm

58 mm

Analogue with single function

10 A

1

0

8-230 V

8-230 V

AC/DC

AC/DC

50-50 Hz

AC/DC

0.1-14400 s

Screw connection

230-230 V

12-12 V

Other

8-230 V

Seconds/minutes

Seconds/minutes

0-60

0-60

1000 W

500 VA

250 VA

AC

2

Copper

230-230 V

8-8 V

0

2

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637514 Eltako 23200302 A2Z12-UC TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 2 makers

User & Safety Instructions

User & Safety Instructions 2637514 Eltako 23200302 A2Z12-UC TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 2 makers

Description

2-step delay, 1+1 NO potential-free 10A/250V AC, 230V LED lamps up to 200W, incandescent lamps 1000W. Standby loss of only 0.4 watt. DIN-EN 60715 TH35 DIN rail mounting device. 1 division unit = 18 mm wide, 58 mm deep. Most modern hybrid technology combines the advantages of wear-free electronic control with the high output of special relays. Universal control voltage 8..230V UC. Supply voltage like the control voltage. Contact position display with two light emitting diodes. Very low switching noise. The use of bi-stable relays means that even when switched on, there is no coil power loss and no heat up through it. After installation, wait for the automatic short synchronization before connecting the switched load to the mains. In the event of a power supply failure, the power is switched off in a defined manner. When the control voltage is applied, the time sequence T1 begins between 0 and 60 seconds. At its end, contact 1-2 closes and time T2 starts to elapse between 0 and 60 seconds. At its end, contact 3-4. After a break, the timer starts again with T1.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)