

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
230 V AC
3 A
3 A
230 V AC
(L x W x H) 58 x 36 x 58 mm
5 V
Screws
15 W
IP20
Adjustable voltage output
Regulated
Top-hat rail
36 mm
58 mm
58 mm
HDR-30-5
Fixed voltage
36 mm
58 mm
58 mm
58 mm
36 mm
TRUE
FALSE
2
AC
15 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
TRUE
5-5 V
FALSE
230-230 V
TRUE
1 A
5 V
1 A
not relevant
Datasheet 2637508 Eltako 30000940 SMPSU 5 V 3 A 15 W
User & Safety Instructions 2637508 Eltako 30000940 SMPSU 5 V 3 A 15 W