• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako XR12-100-230V Remote switch 1 maker 1.9 W 250 V AC Piece 1 pc(s)

Product type
Remote switch
Nominal voltage
250 V AC
Power
1.9 W
Connection
Screw terminal
Packaging type
Piece
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

XR12-100-230V

Contact type

1 maker

Auxiliary contact type

1 maker

Nominal voltage

250 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

250 V AC

Max. switching capacity

3600 VA

Permanent current (max.)

25 A

1.9 W

Mounting type

DIN rail

Connection

Screw terminal

IP20

Depth

55 mm

Content

1 pc(s)

55 mm

250-250 V

1

1

2300 W

3600 VA

3600 VA

1000 VA

AC

AC

IP20

25 A

TRUE

0

1

TRUE

Other

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162019 Eltako XR12-100-230V Remote switch 1 maker 1.9 W 250 V AC Piece 1 pc(s)

Description

Installation contactors with manual actuation and switching position indicator. Duty cycle 100% Tax power requirement 1.9W. Contact distance: 3mm. Test voltage contact/contact 2000V and test voltage control connections/contact 4000V.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)