• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko Temperature sensor RTS-M06-L050-K02-ISO Sensor type Pt100 Temperature reading range-50 up to +200 °C Cable length (

Product type
Temperature sensor
Temperature reading range
-50 up to +200 °C
Sensor type
Pt100
Sensor
DIN/EN60751 Class B
Sensor diameter
6 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PT-100 Resistance Sensor RTS-M06-L050-K02

  • Pt100
  • -50 to +200°C
  • 6 mm Sensor Ø
  • 50 mm sensor length

Technical specifications

  • The sensor diameter 6 mm
Product type

Temperature sensor

Temperature reading range

-50 up to +200 °C

Sensor

DIN/EN60751 Class B

Sensor type

Pt100

Sensor diameter

6 mm

Type

RTS-M06-L050-K02

Manufacturer part #

RTS-M06-L050-K02-ISO

Dim

(Ø x L) 6 mm x 50 mm

Probe length

50 mm

Temperature reading range (max.)

+200 °C

Temperature reading range (min.)

-50 °C

Length

50 mm

ISO standards

(Ø)

6 mm

Cable length

2 m

Documents & Downloads

Datasheet

Datasheet 1412816 Emko Temperature sensor RTS-M06-L050-K02-ISO Sensor type Pt100 Temperature reading range-50 up to +200 °C Cable length (

Datasheet 1412816 Emko Temperature sensor RTS-M06-L050-K02-ISO Sensor type Pt100 Temperature reading range-50 up to +200 °C Cable length (

User & Safety Instructions

User & Safety Instructions 1412816 Emko Temperature sensor RTS-M06-L050-K02-ISO Sensor type Pt100 Temperature reading range-50 up to +200 °C Cable length (

Information

Information 1412816 Emko Temperature sensor RTS-M06-L050-K02-ISO Sensor type Pt100 Temperature reading range-50 up to +200 °C Cable length (

Information 1412816 Emko Temperature sensor RTS-M06-L050-K02-ISO Sensor type Pt100 Temperature reading range-50 up to +200 °C Cable length (

Description

The resistance sensor RTS for a temperature range from -50°C to +200 °C are used. Datatemp especially at low temperatures, these vis-à-vis thermocouples are preferred, because resistance sensor a higher accuracy.

This text is machine translated.

What kind of Heating Elements are you looking for?