• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DFCK 37-M-K 1520-0105-04 D-SUB housing Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
37
Case material
Plastic, metallised
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 37
  • Plastic, metallised

Technical specifications

Product type

D-SUB housing

Number of pins

37

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

1520-0105-04

Industrial packaging

No

Width

19.5 mm

Height

44.8 mm

Length

71.3 mm

Features

1x cable entry (straight)

+ 4-40 knurl head screw

Ribbon cable

Temperature range

-55 °C - +110 °C

Type

DFCK 37-M-K

Documents & Downloads

Datasheet

Datasheet 1612631 encitech DFCK 37-M-K 1520-0105-04 D-SUB housing Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612631 encitech DFCK 37-M-K 1520-0105-04 D-SUB housing Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)