• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DM50-SS 2101-0200-15 D-SUB receptacles 180 ° Number of pins: 50 Solder bucket 1 pc(s) Tray

1/2
Packaging type
Tray
Product type
D-SUB receptacles
Connector type
Power strip, straight
Number of pins
50
Connection
Solder bucket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub socket strip

  • D-SUB receptacles
  • No. of rows: 3
  • Number of pins: 50

Technical specifications

Packaging type

Tray

Product type

D-SUB receptacles

Connector type

Power strip, straight

Number of pins

50

Connection

Solder bucket

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

2101-0200-15

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Gold plated

Test voltage

1000 V AC

Features

+ clearance hole

Temperature range

-55 °C to 105 °C

Type

DM50-SS

Documents & Downloads

Datasheet

Datasheet 1924912 encitech DM50-SS 2101-0200-15 D-SUB receptacles 180 ° Number of pins: 50 Solder bucket 1 pc(s) Tray

What kind of D-SUB Connectors are you looking for?