• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DPPK09-FMG-K 6263-0146-01 Number of pins: 9 Polyamide 180 ° Green 1 pc(s)

1/2
Image similar
Number of pins
9
Case material
Polyamide
Cable outlets
180 °
Connection angle
180 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing series DPPK

  • Number of pins: 9
  • Polyamide

Technical specifications

Number of pins

9

Case material

Polyamide

Cable outlets

180°

Factory colour

Green

Connection angle

180°

Content

1 pc(s)

Type

With snap closure

Shielded

No

Manufacturer part #

6263-0146-01

Features

+ 4-40 knurl head screw

Temperature range

-55 °C to +110 °C °C

Type

DPPK09-FMG-K

Cable diameter (details)

8 mm

Documents & Downloads

Datasheet

Datasheet 1924291 encitech DPPK09-FMG-K 6263-0146-01 Number of pins: 9 Polyamide 180 ° Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924291 encitech DPPK09-FMG-K 6263-0146-01 Number of pins: 9 Polyamide 180 ° Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)