• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DTNT09-M-K 1060-0105-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Case material
Plastic, metallised
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing DTNT

  • Number of pins: 9
  • Plastic, metallised

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

1060-0105-01

Industrial packaging

No

Width

16.3 mm

Height

40 mm

Length

31.3 mm

Features

1x cable entry (straight)

+ 4-40 knurl head screw

Temperature range

-55°C to +110 °C

Type

DTNT09-M-K

Cable diameter (details)

8.10 mm

Documents & Downloads

Datasheet

Datasheet 1612226 encitech DTNT09-M-K 1060-0105-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612226 encitech DTNT09-M-K 1060-0105-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

Information

Information 1612226 encitech DTNT09-M-K 1060-0105-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)