• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DTZI25-K 6560-0305-03 D-SUB housing Number of pins: 25 Solid metal 180 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
25
Case material
Solid metal
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing DTZI

  • Number of pins: 25
  • Solid metal

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Solid metal

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

6560-0305-03

Industrial packaging

No

Cable Ø range
Width

14.6 mm

Height

45 mm

Length

56.5 mm

RoHS-compliant
Features

1x cable entry (straight)

+ 4-40 knurl head screw

Double stain relief

Temperature range

-40°C to +120 °C

Type

DTZI25-K

Cable diameter (details)

11.60 mm

Documents & Downloads

Datasheet

Datasheet 1612563 encitech DTZI25-K 6560-0305-03 D-SUB housing Number of pins: 25 Solid metal 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612563 encitech DTZI25-K 6560-0305-03 D-SUB housing Number of pins: 25 Solid metal 180 ° Silver 1 pc(s)