

D-SUB housing
50
Solid metal
1
Silver
180°
1 pc(s)
Yes
6560-0305-05
Yes
17.4 mm
45 mm
71 mm
1x cable entry (straight)
+ 4-40 knurl head screw
Double stain relief
-40°C to +120 °C
DTZI50-K
14 mm
Datasheet 1612566 encitech DTZI50-K 6560-0305-05 D-SUB housing Number of pins: 50 Solid metal 180 ° Silver 1 pc(s)
User & Safety Instructions 1612566 encitech DTZI50-K 6560-0305-05 D-SUB housing Number of pins: 50 Solid metal 180 ° Silver 1 pc(s)