• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech MHDM35-09-K 6560-0139-11 D-SUB housing Number of pins: 9 Solid metal 35 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Case material
Solid metal
Cable outlets
1
Connection angle
35 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing MHDM

  • Number of pins: 9
  • Solid metal

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Solid metal

Cable outlets

1

Factory colour

Silver

Connection angle

35°

Content

1 pc(s)

Manufacturer part #

6560-0139-11

Industrial packaging

Yes

Cable Ø range
Width

15.4 mm

Height

41.3 mm

Length

32.2 mm

RoHS-compliant
Features

Cable exit (lateral)

1x cable exit (lateral)

+ 4-40 knurl head screw

Temperature range

-40°C to +120 °C

Type

MHDM35-09-K

Cable diameter (details)

13 mm

Documents & Downloads

Datasheet

Datasheet 1612616 encitech MHDM35-09-K 6560-0139-11 D-SUB housing Number of pins: 9 Solid metal 35 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612616 encitech MHDM35-09-K 6560-0139-11 D-SUB housing Number of pins: 9 Solid metal 35 ° Silver 1 pc(s)