• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09 20 032 0381 09200320381 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Series
Han® A
Case material
Aluminium, die cast
Type
09 20 032 0381
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

09 20 032 0381

Product type

Enclosure extension

Series

Han® A

Manufacturer part #

09200320381

Features

low type

Case material

Aluminium, die cast

Series

Han A®

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Central clamp

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Housing extension

IP65

Other

Cover

None

Documents & Downloads

Datasheet

Datasheet 3001483 Enclosure extension 09 20 032 0381 09200320381 HARTING 1 pc(s) Piece

Datasheet 3001483 Enclosure extension 09 20 032 0381 09200320381 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001483 Enclosure extension 09 20 032 0381 09200320381 HARTING 1 pc(s) Piece